RS PRO 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In

RS Stock No.: 706-3314Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

220µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 45mm

Height

45mm

Length

45mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Lifetime

2000h

Series

RS

Polarised

Polar

Ripple Current

1.21A

Leakage Current

<=0.02 CV @ 5 min

Tolerance

±20%

Dissipation Factor

20%

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Aluminium Snap in Electrolytic Capacitor

Highly reliable and consistent general purpose Aluminium capacitors with terminal spacing set at 10mm enabling easy PCB plug in and designed with an explosive proof safety vent.
The electrolytic capacitors are suitable for use in a wide range of devices including communication equipment and particularly switching power supplies.

Features and Benefits

  • Easy snap in design

  • Aluminium case design with an explosive proof safety vent

  • 10mm terminal spacing

  • Suitable for through hole mounting

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Stock information temporarily unavailable.

₹ 861.54

₹ 861.54 Each (Exc. GST)

₹ 1,016.62

₹ 1,016.62 Each (inc. GST)

RS PRO 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 861.54

₹ 861.54 Each (Exc. GST)

₹ 1,016.62

₹ 1,016.62 Each (inc. GST)

RS PRO 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 861.54
10 - 24₹ 808.50
25 - 49₹ 758.05
50 - 99₹ 724.42
100+₹ 654.56

Technical Document

Specifications

Brand

RS Pro

Capacitance

220µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 45mm

Height

45mm

Length

45mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Lifetime

2000h

Series

RS

Polarised

Polar

Ripple Current

1.21A

Leakage Current

<=0.02 CV @ 5 min

Tolerance

±20%

Dissipation Factor

20%

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Aluminium Snap in Electrolytic Capacitor

Highly reliable and consistent general purpose Aluminium capacitors with terminal spacing set at 10mm enabling easy PCB plug in and designed with an explosive proof safety vent.
The electrolytic capacitors are suitable for use in a wide range of devices including communication equipment and particularly switching power supplies.

Features and Benefits

  • Easy snap in design

  • Aluminium case design with an explosive proof safety vent

  • 10mm terminal spacing

  • Suitable for through hole mounting

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.