RS PRO 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole

RS Stock No.: 711-0946Brand: RS PRODistrelec Article No.: 30425751
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

220µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

105°C

Lifetime

2000h

Lead Pitch

2.5mm

Ripple Current

220mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Series

RS

Polarised

Polar

Dissipation Factor

16%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 6.3 to 16V

Axial RS Aluminium Capacitors, LHK Series 105°C

Safety vent construction design
Applications include communication equipment and switching power supply

Stock information temporarily unavailable.

₹ 447.50

₹ 8.95 Each (In a Pack of 50) (Exc. GST)

₹ 528.05

₹ 10.561 Each (In a Pack of 50) (inc. GST)

RS PRO 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 447.50

₹ 8.95 Each (In a Pack of 50) (Exc. GST)

₹ 528.05

₹ 10.561 Each (In a Pack of 50) (inc. GST)

RS PRO 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 200₹ 8.95₹ 447.50
250 - 450₹ 8.36₹ 418.00
500 - 1200₹ 7.77₹ 388.50
1250 - 2450₹ 7.33₹ 366.50
2500+₹ 6.60₹ 330.00

Technical Document

Specifications

Brand

RS Pro

Capacitance

220µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

105°C

Lifetime

2000h

Lead Pitch

2.5mm

Ripple Current

220mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Series

RS

Polarised

Polar

Dissipation Factor

16%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 6.3 to 16V

Axial RS Aluminium Capacitors, LHK Series 105°C

Safety vent construction design
Applications include communication equipment and switching power supply