RS PRO 220nF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
220nF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Lead Pitch
2mm
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Series
RS
Polarised
Polar
Ripple Current
2.9mA
Dissipation Factor
10%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
₹ 228.00
₹ 2.28 Each (In a Pack of 100) (Exc. GST)
₹ 269.04
₹ 2.69 Each (In a Pack of 100) (inc. GST)
Standard
100
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 228.00
₹ 2.28 Each (In a Pack of 100) (Exc. GST)
₹ 269.04
₹ 2.69 Each (In a Pack of 100) (inc. GST)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | ₹ 2.28 | ₹ 228.00 |
500 - 900 | ₹ 2.18 | ₹ 218.00 |
1000 - 2400 | ₹ 2.11 | ₹ 211.00 |
2500 - 4900 | ₹ 2.06 | ₹ 206.00 |
5000+ | ₹ 1.97 | ₹ 197.00 |
Technical Document
Specifications
Brand
RS ProCapacitance
220nF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Lead Pitch
2mm
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Series
RS
Polarised
Polar
Ripple Current
2.9mA
Dissipation Factor
10%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.