RS PRO 220kΩ Carbon Film Resistor 1W ±5%

RS Stock No.: 739-7184Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

220kΩ

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0932

Temperature Coefficient

-700 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 1W - Full Bandolier

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
Stock information temporarily unavailable.

₹ 4,980.00

₹ 2.49 Each (In a Pack of 2000) (Exc. GST)

₹ 5,876.40

₹ 2.938 Each (In a Pack of 2000) (inc. GST)

RS PRO 220kΩ Carbon Film Resistor 1W ±5%
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,980.00

₹ 2.49 Each (In a Pack of 2000) (Exc. GST)

₹ 5,876.40

₹ 2.938 Each (In a Pack of 2000) (inc. GST)

RS PRO 220kΩ Carbon Film Resistor 1W ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Resistance

220kΩ

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0932

Temperature Coefficient

-700 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 1W - Full Bandolier

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in