RS PRO 220μF Aluminium Electrolytic Capacitor 35V dc, Axial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
220µF
Voltage
35V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 16mm
Height
16mm
Length
16mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Series
RS
Polarised
Polar
Ripple Current
305mA
Leakage Current
<=0.02 CV or 3 μA @ 5 min
Tolerance
±20%
Dissipation Factor
12%
Country of Origin
Taiwan, Province Of China
Product details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
₹ 756.80
₹ 75.68 Each (In a Pack of 10) (Exc. GST)
₹ 893.02
₹ 89.302 Each (In a Pack of 10) (inc. GST)
Standard
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 756.80
₹ 75.68 Each (In a Pack of 10) (Exc. GST)
₹ 893.02
₹ 89.302 Each (In a Pack of 10) (inc. GST)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | ₹ 75.68 | ₹ 756.80 |
50 - 90 | ₹ 70.11 | ₹ 701.10 |
100 - 240 | ₹ 65.07 | ₹ 650.70 |
250 - 490 | ₹ 62.22 | ₹ 622.20 |
500+ | ₹ 55.88 | ₹ 558.80 |
Technical Document
Specifications
Brand
RS ProCapacitance
220µF
Voltage
35V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 16mm
Height
16mm
Length
16mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Series
RS
Polarised
Polar
Ripple Current
305mA
Leakage Current
<=0.02 CV or 3 μA @ 5 min
Tolerance
±20%
Dissipation Factor
12%
Country of Origin
Taiwan, Province Of China
Product details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply