Technical Document
Specifications
Brand
RS ProShaft Size
6.4mm
Shaft Type
Circular
Knob Diameter
20mm
Knob Height
12.5mm
Body Colour
Silver
Indicator Colour
Black
Depth
9mm
For Use With
Potentiometer
Material
Aluminium
Knob Type
Push-On
Country of Origin
Taiwan, Province Of China
₹ 544.61
₹ 544.61 Each (Exc. GST)
₹ 642.64
₹ 642.64 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 544.61
₹ 544.61 Each (Exc. GST)
₹ 642.64
₹ 642.64 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 544.61 |
10 - 24 | ₹ 517.44 |
25 - 49 | ₹ 473.46 |
50 - 99 | ₹ 448.88 |
100+ | ₹ 419.13 |
Technical Document
Specifications
Brand
RS ProShaft Size
6.4mm
Shaft Type
Circular
Knob Diameter
20mm
Knob Height
12.5mm
Body Colour
Silver
Indicator Colour
Black
Depth
9mm
For Use With
Potentiometer
Material
Aluminium
Knob Type
Push-On
Country of Origin
Taiwan, Province Of China