RS PRO 20A 520 V ac, Chassis Mount Power Line Filter 3 Phase
RS Stock No.: 237-8741Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Current Rating
20A
Maximum Voltage Rating
520 V ac
Mounting Type
Chassis Mount
Number of Phases
3
Country of Origin
China
Stock information temporarily unavailable.
₹ 4,742.02
₹ 4,742.02 Each (Exc. GST)
₹ 5,595.58
₹ 5,595.58 Each (inc. GST)
RS PRO 20A 520 V ac, Chassis Mount Power Line Filter 3 Phase
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,742.02
₹ 4,742.02 Each (Exc. GST)
₹ 5,595.58
₹ 5,595.58 Each (inc. GST)
RS PRO 20A 520 V ac, Chassis Mount Power Line Filter 3 Phase
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 4,742.02 |
5 - 9 | ₹ 4,532.81 |
10 - 24 | ₹ 4,403.30 |
25+ | ₹ 4,280.99 |
Technical Document
Specifications
Brand
RS ProMaximum Current Rating
20A
Maximum Voltage Rating
520 V ac
Mounting Type
Chassis Mount
Number of Phases
3
Country of Origin
China