RS PRO 2032 Battery Battery Holder, Leaf Spring Contact

RS Stock No.: 237-8318Brand: RS PRO
brand-logo
View all in Battery Holders

Technical Document

Specifications

Brand

RS Pro

For Battery Size

2032 Battery

Number of Cells

1

Mount

Through Hole

Type

Battery Holder

Maximum Cell Diameter

20mm

Dimensions

40.5 x 16 x 5.5mm

Terminal Contact Type

Leaf Spring

Body Material

LCP

Terminal Contact Material

Phosphor Bronze

You may be interested in
RS PRO 2032 Battery Battery Holder, Leaf Spring Contact
₹ 54.575Each (In a Tray of 50) (Exc. GST)
Stock information temporarily unavailable.

₹ 2,296.00

₹ 45.92 Each (In a Tray of 50) (Exc. GST)

₹ 2,709.28

₹ 54.186 Each (In a Tray of 50) (inc. GST)

RS PRO 2032 Battery Battery Holder, Leaf Spring Contact
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,296.00

₹ 45.92 Each (In a Tray of 50) (Exc. GST)

₹ 2,709.28

₹ 54.186 Each (In a Tray of 50) (inc. GST)

RS PRO 2032 Battery Battery Holder, Leaf Spring Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 2032 Battery Battery Holder, Leaf Spring Contact
₹ 54.575Each (In a Tray of 50) (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

For Battery Size

2032 Battery

Number of Cells

1

Mount

Through Hole

Type

Battery Holder

Maximum Cell Diameter

20mm

Dimensions

40.5 x 16 x 5.5mm

Terminal Contact Type

Leaf Spring

Body Material

LCP

Terminal Contact Material

Phosphor Bronze

You may be interested in
RS PRO 2032 Battery Battery Holder, Leaf Spring Contact
₹ 54.575Each (In a Tray of 50) (Exc. GST)