RS PRO 2032 Battery Battery Holder, Leaf Spring Contact

Technical Document
Specifications
Brand
RS ProFor Battery Size
2032 Battery
Number of Cells
1
Mount
Through Hole
Type
Battery Holder
Maximum Cell Diameter
20mm
Dimensions
24.3 x 22.1 x 7.3mm
Terminal Contact Type
Leaf Spring
Body Material
PBT
Terminal Contact Material
Brass
₹ 868.80
₹ 14.48 Each (In a Tray of 60) (Exc. GST)
₹ 1,025.18
₹ 17.086 Each (In a Tray of 60) (inc. GST)
60
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 868.80
₹ 14.48 Each (In a Tray of 60) (Exc. GST)
₹ 1,025.18
₹ 17.086 Each (In a Tray of 60) (inc. GST)
60
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Battery Size
2032 Battery
Number of Cells
1
Mount
Through Hole
Type
Battery Holder
Maximum Cell Diameter
20mm
Dimensions
24.3 x 22.1 x 7.3mm
Terminal Contact Type
Leaf Spring
Body Material
PBT
Terminal Contact Material
Brass