RS PRO 200Ω Carbon Film Resistor 0.5W ±5%

RS Stock No.: 738-2696Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

200Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.5W - Full Bandolier (1Ω to 910Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
Arcol 200Ω Carbon Composition Resistor 0.5W ±5% RCC050 200R J
P.O.A.Each (In a Pack of 25) (Exc. GST)
Ohmite 200Ω Carbon Film Resistor 0.5W ±5% OL2015E
P.O.A.Each (In a Pack of 40000) (Exc. GST)
Stock information temporarily unavailable.

₹ 3,600.00

₹ 0.72 Each (In a Pack of 5000) (Exc. GST)

₹ 4,248.00

₹ 0.85 Each (In a Pack of 5000) (inc. GST)

RS PRO 200Ω Carbon Film Resistor 0.5W ±5%
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,600.00

₹ 0.72 Each (In a Pack of 5000) (Exc. GST)

₹ 4,248.00

₹ 0.85 Each (In a Pack of 5000) (inc. GST)

RS PRO 200Ω Carbon Film Resistor 0.5W ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5000 - 5000₹ 0.72₹ 3,600.00
10000 - 10000₹ 0.69₹ 3,450.00
15000 - 15000₹ 0.67₹ 3,350.00
20000 - 20000₹ 0.65₹ 3,250.00
25000+₹ 0.63₹ 3,150.00
You may be interested in
Arcol 200Ω Carbon Composition Resistor 0.5W ±5% RCC050 200R J
P.O.A.Each (In a Pack of 25) (Exc. GST)
Ohmite 200Ω Carbon Film Resistor 0.5W ±5% OL2015E
P.O.A.Each (In a Pack of 40000) (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Resistance

200Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.5W - Full Bandolier (1Ω to 910Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
Arcol 200Ω Carbon Composition Resistor 0.5W ±5% RCC050 200R J
P.O.A.Each (In a Pack of 25) (Exc. GST)
Ohmite 200Ω Carbon Film Resistor 0.5W ±5% OL2015E
P.O.A.Each (In a Pack of 40000) (Exc. GST)