RS PRO, 200m, URM202 Coaxial, Unterminated75 Ω

RS Stock No.: 521-8155Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

URM202

Outer Diameter

5.1mm

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

11 dB/100m @ 100MHz, 16 dB/100m @ 200MHz, 27 dB/100m @ 500MHz, 40 dB/100m @ 900MHz

Length

200m

Sheath Colour

White

Conductor Strand Type

Stranded

Sheath Material

Polyvinyl Chloride PVC

Insulation material

Foam PE

Velocity ratio

81%

Minimum Operating Temperature

-40°C

Series

URM202

Core Strands

7/0.25

Capacitance

55pF/m

Conductor Material

Bare Copper

Size of Strands

0.25 mm

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70 °C

Number of Strands

7

Country of Origin

Netherlands

Product details

URM202 (Standard)

Television Aerial Downleads to BS2316, suitable as a general purpose TV aerial downlead
Connector / Cable group G

7/0.25mm plain copper stranded conductor, cellular polythene insulated and plain copper braid covered by an outer PVC sheath, available in various colours.

You may be interested in
ER - Cable, coax, RF, televisi
P.O.A.1 Reel of 200 Metres (Exc. GST)
RS PRO, 200m, URM202 Coaxial, Unterminated75 Ω
₹ 28,087.731 Reel of 200 Metres (Exc. GST)
Stock information temporarily unavailable.

₹ 27,734.62

₹ 27,734.62 1 Reel of 200 Metres (Exc. GST)

₹ 32,726.85

₹ 32,726.85 1 Reel of 200 Metres (inc. GST)

RS PRO, 200m, URM202 Coaxial, Unterminated75 Ω
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 27,734.62

₹ 27,734.62 1 Reel of 200 Metres (Exc. GST)

₹ 32,726.85

₹ 32,726.85 1 Reel of 200 Metres (inc. GST)

RS PRO, 200m, URM202 Coaxial, Unterminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ER - Cable, coax, RF, televisi
P.O.A.1 Reel of 200 Metres (Exc. GST)
RS PRO, 200m, URM202 Coaxial, Unterminated75 Ω
₹ 28,087.731 Reel of 200 Metres (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

URM202

Outer Diameter

5.1mm

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

11 dB/100m @ 100MHz, 16 dB/100m @ 200MHz, 27 dB/100m @ 500MHz, 40 dB/100m @ 900MHz

Length

200m

Sheath Colour

White

Conductor Strand Type

Stranded

Sheath Material

Polyvinyl Chloride PVC

Insulation material

Foam PE

Velocity ratio

81%

Minimum Operating Temperature

-40°C

Series

URM202

Core Strands

7/0.25

Capacitance

55pF/m

Conductor Material

Bare Copper

Size of Strands

0.25 mm

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70 °C

Number of Strands

7

Country of Origin

Netherlands

Product details

URM202 (Standard)

Television Aerial Downleads to BS2316, suitable as a general purpose TV aerial downlead
Connector / Cable group G

7/0.25mm plain copper stranded conductor, cellular polythene insulated and plain copper braid covered by an outer PVC sheath, available in various colours.

You may be interested in
ER - Cable, coax, RF, televisi
P.O.A.1 Reel of 200 Metres (Exc. GST)
RS PRO, 200m, URM202 Coaxial, Unterminated75 Ω
₹ 28,087.731 Reel of 200 Metres (Exc. GST)