RS PRO, 200m, URM202 Coaxial, Unterminated75 Ω

Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Unterminated
Coaxial Type
URM202
Outer Diameter
5.1mm
CPR Certification
Eca
Characteristic Impedance
75 Ω
Attenuation
11 dB/100m @ 100MHz, 16 dB/100m @ 200MHz, 27 dB/100m @ 500MHz, 40 dB/100m @ 900MHz
Length
200m
Sheath Colour
Black
Conductor Strand Type
Stranded
Series
URM202
Core Strands
7/0.25
Capacitance
55pF/m
Conductor Material
Bare Copper
Size of Strands
0.25 mm
Maximum Operating Temperature
+70°C
Operating Temperature Range
-40 → +70 °C
Number of Strands
7
Sheath Material
Polyvinyl Chloride PVC
Insulation material
Foam PE
Velocity ratio
81%
Minimum Operating Temperature
-40°C
Country of Origin
Netherlands
₹ 23,803.16
₹ 23,803.16 1 Reel of 200 Metres (Exc. GST)
₹ 28,087.73
₹ 28,087.73 1 Reel of 200 Metres (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 23,803.16
₹ 23,803.16 1 Reel of 200 Metres (Exc. GST)
₹ 28,087.73
₹ 28,087.73 1 Reel of 200 Metres (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Unterminated
Coaxial Type
URM202
Outer Diameter
5.1mm
CPR Certification
Eca
Characteristic Impedance
75 Ω
Attenuation
11 dB/100m @ 100MHz, 16 dB/100m @ 200MHz, 27 dB/100m @ 500MHz, 40 dB/100m @ 900MHz
Length
200m
Sheath Colour
Black
Conductor Strand Type
Stranded
Series
URM202
Core Strands
7/0.25
Capacitance
55pF/m
Conductor Material
Bare Copper
Size of Strands
0.25 mm
Maximum Operating Temperature
+70°C
Operating Temperature Range
-40 → +70 °C
Number of Strands
7
Sheath Material
Polyvinyl Chloride PVC
Insulation material
Foam PE
Velocity ratio
81%
Minimum Operating Temperature
-40°C
Country of Origin
Netherlands