RS PRO 20 Tooth Taper Bush Sprocket 08B-1 Chain Type

RS Stock No.: 184-167Brand: RS PRO
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

20

To Fit British Standard Chain Type

08B-1

Bore Type

Taper Bush

Pitch Diameter

81.19mm

Material

Steel

Sprocket Width

25mm

Country of Origin

China

Product details

Taper Bush Sprockets

Steel taper bush sprockets for BS standard roller chain.

For use with taper bushes

Stock information temporarily unavailable.

₹ 1,810.62

₹ 1,810.62 Each (Exc. GST)

₹ 2,136.53

₹ 2,136.53 Each (inc. GST)

RS PRO 20 Tooth Taper Bush Sprocket 08B-1 Chain Type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,810.62

₹ 1,810.62 Each (Exc. GST)

₹ 2,136.53

₹ 2,136.53 Each (inc. GST)

RS PRO 20 Tooth Taper Bush Sprocket 08B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 1,810.62
5 - 9₹ 1,730.74
10+₹ 1,681.29

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

20

To Fit British Standard Chain Type

08B-1

Bore Type

Taper Bush

Pitch Diameter

81.19mm

Material

Steel

Sprocket Width

25mm

Country of Origin

China

Product details

Taper Bush Sprockets

Steel taper bush sprockets for BS standard roller chain.

For use with taper bushes