RS PRO 2 Core Mains Power Cable, 1.5 mm², 50m, 24 A, 750 V

RS Stock No.: 660-3539Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

2

Length

50m

Current Rating

24 A

Outer Diameter

9.2mm

Voltage Rating

750 V

Conductor Strand Type

Stranded

Core Strands

25/0.26 mm

Conductor Material

Copper

Size of Strands

0.26 mm

Maximum Operating Temperature

+60°C

Number of Strands

25

Conductor Resistance

13.3 Ω/km

Minimum Operating Temperature

-30°C

You may be interested in
RS PRO, 50m 2 Core, Black CPE Power Cable +60°C
₹ 13,045.671 Reel of 50 Metres (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

RS PRO 2 Core Mains Power Cable, 1.5 mm², 50m, 24 A, 750 V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO 2 Core Mains Power Cable, 1.5 mm², 50m, 24 A, 750 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 50m 2 Core, Black CPE Power Cable +60°C
₹ 13,045.671 Reel of 50 Metres (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

2

Length

50m

Current Rating

24 A

Outer Diameter

9.2mm

Voltage Rating

750 V

Conductor Strand Type

Stranded

Core Strands

25/0.26 mm

Conductor Material

Copper

Size of Strands

0.26 mm

Maximum Operating Temperature

+60°C

Number of Strands

25

Conductor Resistance

13.3 Ω/km

Minimum Operating Temperature

-30°C

You may be interested in
RS PRO, 50m 2 Core, Black CPE Power Cable +60°C
₹ 13,045.671 Reel of 50 Metres (Exc. GST)