RS PRO 2 Core, 2.5 mm² CSA, 9mm od, 100m, Black

Technical Document
Specifications
Brand
RS ProNumber of Cores
2
Cross Sectional Area
2.5 mm²
Insulation material
LSZH
Outer Diameter
9mm
Length
100m
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Sheath Colour
Black
Sheath Material
Low Smoke Zero Halogen (LSZH)
Conductor Material
Oxygen Free Copper
Voltage Rating
300 V
Country of Origin
Italy
₹ 38,796.18
₹ 38,796.18 1 Reel of 100 (Exc. GST)
₹ 45,779.49
₹ 45,779.49 1 Reel of 100 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 38,796.18
₹ 38,796.18 1 Reel of 100 (Exc. GST)
₹ 45,779.49
₹ 45,779.49 1 Reel of 100 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Cores
2
Cross Sectional Area
2.5 mm²
Insulation material
LSZH
Outer Diameter
9mm
Length
100m
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Sheath Colour
Black
Sheath Material
Low Smoke Zero Halogen (LSZH)
Conductor Material
Oxygen Free Copper
Voltage Rating
300 V
Country of Origin
Italy