RS PRO 1L Borosilicate Glass Narrow Neck Volumetric Flask

RS Stock No.: 251-9419Brand: RS PRO
brand-logo
View all in Lab Bottles

Technical Document

Specifications

Brand

RS Pro

Material

Borosilicate Glass

Capacity

1L

Neck Type

Narrow Neck

Bottle Type

Volumetric Flask

Graduations

Yes

Dimensions

300 (H)mm

Length

300mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 12,419.16

₹ 6,209.58 Each (In a Pack of 2) (Exc. GST)

₹ 14,654.61

₹ 7,327.304 Each (In a Pack of 2) (inc. GST)

RS PRO 1L Borosilicate Glass Narrow Neck Volumetric Flask
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 12,419.16

₹ 6,209.58 Each (In a Pack of 2) (Exc. GST)

₹ 14,654.61

₹ 7,327.304 Each (In a Pack of 2) (inc. GST)

RS PRO 1L Borosilicate Glass Narrow Neck Volumetric Flask
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Borosilicate Glass

Capacity

1L

Neck Type

Narrow Neck

Bottle Type

Volumetric Flask

Graduations

Yes

Dimensions

300 (H)mm

Length

300mm

Country of Origin

United Kingdom