RS PRO 1kΩ Conductive Plastic Potentiometer Bushing Mount

Technical Document
Specifications
Brand
RS ProMaximum Resistance
1kΩ
Number of Turns
1
Power Rating
1W
Element Material
Conductive Plastic
Mounting Type
Bushing Mount
Termination Style
Solder
Shaft Length
25mm
Shaft Diameter
6.35 mm
Series
NP22
Tolerance
±20%
Country of Origin
China
Product details
RS NP22 Series Conductive Plastic Potentiometers (With Stop)
This series of RS potentiometers with stop offer resistance options of 1kΩ to 100kΩ and are constructed from a long life conductive plastic resistance element with an anodised aluminium machined body. These potentiometers feature noise free output due to a precious metal wiper.
9.5 mm bushing
340° electrical angle
With stop
1W power rating at 70°C
Rotational life of 4,000,000 shaft revolutions
±20% resistance tolerance
₹ 36,221.50
₹ 724.43 Each (In a Box of 50) (Exc. GST)
₹ 42,741.37
₹ 854.827 Each (In a Box of 50) (inc. GST)
50
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 36,221.50
₹ 724.43 Each (In a Box of 50) (Exc. GST)
₹ 42,741.37
₹ 854.827 Each (In a Box of 50) (inc. GST)
50

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
50 - 50 | ₹ 724.43 | ₹ 36,221.50 |
100 - 200 | ₹ 692.47 | ₹ 34,623.50 |
250 - 450 | ₹ 672.69 | ₹ 33,634.50 |
500+ | ₹ 654.00 | ₹ 32,700.00 |
Technical Document
Specifications
Brand
RS ProMaximum Resistance
1kΩ
Number of Turns
1
Power Rating
1W
Element Material
Conductive Plastic
Mounting Type
Bushing Mount
Termination Style
Solder
Shaft Length
25mm
Shaft Diameter
6.35 mm
Series
NP22
Tolerance
±20%
Country of Origin
China
Product details
RS NP22 Series Conductive Plastic Potentiometers (With Stop)
This series of RS potentiometers with stop offer resistance options of 1kΩ to 100kΩ and are constructed from a long life conductive plastic resistance element with an anodised aluminium machined body. These potentiometers feature noise free output due to a precious metal wiper.
9.5 mm bushing
340° electrical angle
With stop
1W power rating at 70°C
Rotational life of 4,000,000 shaft revolutions
±20% resistance tolerance