RS PRO -1bar to 20bar Pressure Calibrator

Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
20bar
Minimum Pressure Measurement
-1bar
Resolution
0.01 bar
Pressure Port Type
Differential
Data Logging
Yes
Leak Testing
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Weight
1.96kg
Dimensions
270 x 130 x 120mm
Height
120mm
Length
270mm
Width
130mm
Country of Origin
China
₹ 337,879.48
₹ 337,879.48 Each (Exc. GST)
₹ 398,697.79
₹ 398,697.79 Each (inc. GST)
Calibration type
No Calibration
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 337,879.48
₹ 337,879.48 Each (Exc. GST)
₹ 398,697.79
₹ 398,697.79 Each (inc. GST)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
20bar
Minimum Pressure Measurement
-1bar
Resolution
0.01 bar
Pressure Port Type
Differential
Data Logging
Yes
Leak Testing
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Weight
1.96kg
Dimensions
270 x 130 x 120mm
Height
120mm
Length
270mm
Width
130mm
Country of Origin
China