RS PRO 19mm Silver Potentiometer Knob for 6.4mm Shaft

Technical Document
Specifications
Brand
RS ProShaft Size
6.4mm
Knob Diameter
19mm
Knob Height
25.4mm
Body Colour
Silver
Indicator Colour
White
Depth
13mm
For Use With
Potentiometer
Material
Aluminium
Knob Type
Grub Screw
Country of Origin
Taiwan, Province Of China
Product details
Solid Aluminium Knobs in Silver and Black
Suitable for 6mm diameter shaft
White index line
₹ 411.62
₹ 411.62 Each (Exc. GST)
₹ 485.71
₹ 485.71 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 411.62
₹ 411.62 Each (Exc. GST)
₹ 485.71
₹ 485.71 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 411.62 |
5 - 9 | ₹ 393.46 |
10 - 24 | ₹ 382.21 |
25 - 49 | ₹ 371.60 |
50+ | ₹ 356.73 |
Technical Document
Specifications
Brand
RS ProShaft Size
6.4mm
Knob Diameter
19mm
Knob Height
25.4mm
Body Colour
Silver
Indicator Colour
White
Depth
13mm
For Use With
Potentiometer
Material
Aluminium
Knob Type
Grub Screw
Country of Origin
Taiwan, Province Of China
Product details
Solid Aluminium Knobs in Silver and Black
Suitable for 6mm diameter shaft
White index line