RS PRO 1.8m Black Cable Cover in PVC, 14mm Inside dia.

RS Stock No.: 182-3869Brand: RS PRO
brand-logo
View all in Cable Covers

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

14mm

Length

1.8m

Internal Dimensions

14 x 9mm

Width

68 mm

Colour

Black

Material

PVC

Standards Met

BS EN 60670-1:2005

Country of Origin

United Kingdom

You may be interested in
RS PRO 3m Black Cable Cover in Rubber, 14mm Inside dia.
₹ 5,422.301 Reel of 1 (Exc. GST)
RS PRO 3m Grey Cable Cover in Rubber, 14mm Inside dia.
₹ 5,524.801 Reel of 1 (Exc. GST)
RS PRO 3m Beige Cable Cover in Rubber, 14mm Inside dia.
₹ 5,294.771 Reel of 1 (Exc. GST)
RS PRO 3m Black Cable Cover in Rubber, 11mm Inside dia.
₹ 6,264.411 Reel of 1 (Exc. GST)
Stock information temporarily unavailable.

₹ 5,447.88

₹ 5,447.88 Each (Exc. GST)

₹ 6,428.50

₹ 6,428.50 Each (inc. GST)

RS PRO 1.8m Black Cable Cover in PVC, 14mm Inside dia.
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,447.88

₹ 5,447.88 Each (Exc. GST)

₹ 6,428.50

₹ 6,428.50 Each (inc. GST)

RS PRO 1.8m Black Cable Cover in PVC, 14mm Inside dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 3m Black Cable Cover in Rubber, 14mm Inside dia.
₹ 5,422.301 Reel of 1 (Exc. GST)
RS PRO 3m Grey Cable Cover in Rubber, 14mm Inside dia.
₹ 5,524.801 Reel of 1 (Exc. GST)
RS PRO 3m Beige Cable Cover in Rubber, 14mm Inside dia.
₹ 5,294.771 Reel of 1 (Exc. GST)
RS PRO 3m Black Cable Cover in Rubber, 11mm Inside dia.
₹ 6,264.411 Reel of 1 (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

14mm

Length

1.8m

Internal Dimensions

14 x 9mm

Width

68 mm

Colour

Black

Material

PVC

Standards Met

BS EN 60670-1:2005

Country of Origin

United Kingdom

You may be interested in
RS PRO 3m Black Cable Cover in Rubber, 14mm Inside dia.
₹ 5,422.301 Reel of 1 (Exc. GST)
RS PRO 3m Grey Cable Cover in Rubber, 14mm Inside dia.
₹ 5,524.801 Reel of 1 (Exc. GST)
RS PRO 3m Beige Cable Cover in Rubber, 14mm Inside dia.
₹ 5,294.771 Reel of 1 (Exc. GST)
RS PRO 3m Black Cable Cover in Rubber, 11mm Inside dia.
₹ 6,264.411 Reel of 1 (Exc. GST)