Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

RS PRO 180° Metric Bevel Protractor Head, 150 mm Tempered Steel Blade

RS Stock No.: 111-5883Brand: RS PRO
brand-logo
View all in Protractors

Technical Document

Specifications

Brand

RS Pro

Angle

180°

Bevel

Yes

Blade Length

150 mm

Imperial or Metric

Metric

Blade Material

Tempered Steel

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 180° Metric Bevel Protractor Head, 150 mm Tempered Steel Blade
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO 180° Metric Bevel Protractor Head, 150 mm Tempered Steel Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Angle

180°

Bevel

Yes

Blade Length

150 mm

Imperial or Metric

Metric

Blade Material

Tempered Steel

Country of Origin

United States

You may be interested in