RS PRO 1.7m Aluminium Scafolding & Work Platform

RS Stock No.: 285-110Brand: RS PRO
brand-logo
View all in Scaffolding & Work Platforms

Technical Document

Specifications

Brand

RS Pro

Platform Height

1.71m

Maximum Load

150kg

Material

Aluminium

Number of Treads

7

Weight

15kg

Country of Origin

United Kingdom

P.O.A.

RS PRO 1.7m Aluminium Scafolding & Work Platform
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO 1.7m Aluminium Scafolding & Work Platform

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Platform Height

1.71m

Maximum Load

150kg

Material

Aluminium

Number of Treads

7

Weight

15kg

Country of Origin

United Kingdom