RS PRO 1.75mm Transparent GLASSBEND 3D Printer Filament, 300g

Technical Document
Specifications
Brand
RS ProMaterial Type
Food Contact
Printing Technology
FDM
Machine Specific
No
Colour
Transparent
For Use With
Common Desktop 3D Printers
Weight
300g
Diameter
1.75mm
Printing Material
GLASSBEND
Country of Origin
Netherlands
Product details
RS 3D Printer Filament Glassbend
GLASSBEND is a crystal clear, strong, flexible and easy to print filament for 3D printing. These characteristics, together with the high degree of gloss, very low water absorption, practically no shrinkage or warping, very good interlayer adhesion and flame retardant properties make it a very special filament. The material is FCA (Food Contact Acceptable) approved. In short, a very diverse filament which can be used for many applications.
92% light transmission, so very bright
Strong and flexible
Very good interlayer adhesion
No wit-print at bow
Food Contact Acceptable
Almost no warping"
Recommended temperature for heated bed is ± 70-90˚C. Adhesion is possible on different surfaces.
GLASSBEND can be used on all common desktop FDM or FFF technology 3D printers.
Storage: Cool and dry (15-25˚C) and away from UV light. This enhances the shelf life significantly
₹ 2,039.03
₹ 2,039.03 Each (Exc. GST)
₹ 2,406.06
₹ 2,406.06 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,039.03
₹ 2,039.03 Each (Exc. GST)
₹ 2,406.06
₹ 2,406.06 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | ₹ 2,039.03 |
3+ | ₹ 1,949.07 |
Technical Document
Specifications
Brand
RS ProMaterial Type
Food Contact
Printing Technology
FDM
Machine Specific
No
Colour
Transparent
For Use With
Common Desktop 3D Printers
Weight
300g
Diameter
1.75mm
Printing Material
GLASSBEND
Country of Origin
Netherlands
Product details
RS 3D Printer Filament Glassbend
GLASSBEND is a crystal clear, strong, flexible and easy to print filament for 3D printing. These characteristics, together with the high degree of gloss, very low water absorption, practically no shrinkage or warping, very good interlayer adhesion and flame retardant properties make it a very special filament. The material is FCA (Food Contact Acceptable) approved. In short, a very diverse filament which can be used for many applications.
92% light transmission, so very bright
Strong and flexible
Very good interlayer adhesion
No wit-print at bow
Food Contact Acceptable
Almost no warping"
Recommended temperature for heated bed is ± 70-90˚C. Adhesion is possible on different surfaces.
GLASSBEND can be used on all common desktop FDM or FFF technology 3D printers.
Storage: Cool and dry (15-25˚C) and away from UV light. This enhances the shelf life significantly