RS PRO 1.75mm Silver ABS-X 3D Printer Filament, 500g

Technical Document
Specifications
Brand
RS ProMaterial Type
ABS
Printing Technology
FDM
Machine Specific
No
Colour
Silver
For Use With
Common Desktop 3D Printers
Weight
500g
Diameter
1.75mm
Printing Material
ABS-X
Country of Origin
Spain
₹ 2,441.08
₹ 2,441.08 Each (Exc. GST)
₹ 2,880.47
₹ 2,880.47 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,441.08
₹ 2,441.08 Each (Exc. GST)
₹ 2,880.47
₹ 2,880.47 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial Type
ABS
Printing Technology
FDM
Machine Specific
No
Colour
Silver
For Use With
Common Desktop 3D Printers
Weight
500g
Diameter
1.75mm
Printing Material
ABS-X
Country of Origin
Spain