RS PRO 1.75mm Pink/Purple PLA Magic 3D Printer Filament, 500g

RS Stock No.: 235-8892Brand: RS PRO
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Brand

RS Pro

Material Type

PLA

Machine Specific

No

Colour

Pink/Purple

Weight

500g

Diameter

1.75mm

Printing Material

PLA Magic

Country of Origin

Netherlands

Stock information temporarily unavailable.

₹ 3,031.78

₹ 3,031.78 Each (Exc. GST)

₹ 3,577.50

₹ 3,577.50 Each (inc. GST)

RS PRO 1.75mm Pink/Purple PLA Magic 3D Printer Filament, 500g
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,031.78

₹ 3,031.78 Each (Exc. GST)

₹ 3,577.50

₹ 3,577.50 Each (inc. GST)

RS PRO 1.75mm Pink/Purple PLA Magic 3D Printer Filament, 500g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material Type

PLA

Machine Specific

No

Colour

Pink/Purple

Weight

500g

Diameter

1.75mm

Printing Material

PLA Magic

Country of Origin

Netherlands