RS PRO 1.75mm Gold PLA 3D Printer Filament, 300g
RS Stock No.: 832-0434Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPrinting Technology
FDM
Machine Specific
No
Colour
Gold
For Use With
Common Desktop 3D Printers
Weight
300g
Diameter
1.75mm
Printing Material
PLA
Country of Origin
Netherlands
Stock information temporarily unavailable.
P.O.A.
RS PRO 1.75mm Gold PLA 3D Printer Filament, 300g
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO 1.75mm Gold PLA 3D Printer Filament, 300g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPrinting Technology
FDM
Machine Specific
No
Colour
Gold
For Use With
Common Desktop 3D Printers
Weight
300g
Diameter
1.75mm
Printing Material
PLA
Country of Origin
Netherlands