Technical Document
Specifications
Brand
RS ProMaterial Type
Composite
Printing Technology
FDM
Colour
Copper
Weight
750g
Diameter
1.75mm
Printing Material
MT-COPPER
Country of Origin
Netherlands
Product details
RS Pro 3D Printer Filament MT-COPPER
RS Pro MT-COPPER is 80% copper filled filament which is easy to print, sand & polish. With MT-COPPER, you can create the most beautiful objects with real METAL characteristics. Due to the high percentage of fillers MT-COPPER as virtually no shrinkage. A special lubricant increases the flow and prevents MT-COPPER to adhere to the nozzle
Approx. 80% copper content
PLA-based, 3 times heavier
Metal feel and cold touch
Excellent printability on both direct and Bowden style 3D printers
Processing additive added for easy and reliable printing
Quick and easy polishing and other post-processing
Possibility to print with retraction
Works on nozzles >0.35 mm
MT-COPPER can be printed without a heated bed, but if you do have a heated bed the recommended temperature is ±35-60˚C. Storage: Cool and dry (15-25˚C) and away from UV light
₹ 6,383.28
₹ 6,383.28 Each (Exc. GST)
₹ 7,532.27
₹ 7,532.27 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 6,383.28
₹ 6,383.28 Each (Exc. GST)
₹ 7,532.27
₹ 7,532.27 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial Type
Composite
Printing Technology
FDM
Colour
Copper
Weight
750g
Diameter
1.75mm
Printing Material
MT-COPPER
Country of Origin
Netherlands
Product details
RS Pro 3D Printer Filament MT-COPPER
RS Pro MT-COPPER is 80% copper filled filament which is easy to print, sand & polish. With MT-COPPER, you can create the most beautiful objects with real METAL characteristics. Due to the high percentage of fillers MT-COPPER as virtually no shrinkage. A special lubricant increases the flow and prevents MT-COPPER to adhere to the nozzle
Approx. 80% copper content
PLA-based, 3 times heavier
Metal feel and cold touch
Excellent printability on both direct and Bowden style 3D printers
Processing additive added for easy and reliable printing
Quick and easy polishing and other post-processing
Possibility to print with retraction
Works on nozzles >0.35 mm
MT-COPPER can be printed without a heated bed, but if you do have a heated bed the recommended temperature is ±35-60˚C. Storage: Cool and dry (15-25˚C) and away from UV light