RS PRO 16 Tooth Pilot Sprocket 08B-1 Chain Type

RS Stock No.: 183-439Brand: RS PRO
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

16

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

12mm

Pitch Diameter

65.1mm

Material

Steel

Sprocket Width

35mm

Country of Origin

China

Product details

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel
Easily re-bored as required

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₹ 1,249.77

₹ 1,249.77 Each (Exc. GST)

₹ 1,474.73

₹ 1,474.73 Each (inc. GST)

RS PRO 16 Tooth Pilot Sprocket 08B-1 Chain Type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,249.77

₹ 1,249.77 Each (Exc. GST)

₹ 1,474.73

₹ 1,474.73 Each (inc. GST)

RS PRO 16 Tooth Pilot Sprocket 08B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 1,249.77
5 - 9₹ 1,194.63
10 - 24₹ 1,160.50
25+₹ 1,128.26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

16

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

12mm

Pitch Diameter

65.1mm

Material

Steel

Sprocket Width

35mm

Country of Origin

China

Product details

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel
Easily re-bored as required

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in