RS PRO 16 Padlock Lockout Station

RS Stock No.: 818-8041Brand: RS PRO
brand-logo
View all in Lockout Stations

Technical Document

Specifications

Brand

RS Pro

Number Of Padlocks

16

Width

343mm

Height

40 mm

Country of Origin

India

Product details

RS PRO yellow padlock lockout station

From RS PRO, comes a high quality yellow open lockout station. This large and versatile lockout tool has space for locks, hasps and tags. This industry-standard lockout station is a fantastic solution for the safe and secure storage of lockout padlocks as well as providing an accessible point to hold safety equipment for engineers.

Features and benefits

  • Manufactured out of a special grade PVC and moulded as one piece

  • Height of 40mm and width of 343mm

  • Can store 16 locks, 4 hasps and up to 20 tags

  • Supplied with a customised label

Applications

Lockout stations have a range of application use as they are used primarily by repair and maintenance engineers. They are used in applications such as;

  • Industrial

  • Warehouses

  • Factories

  • Mills

What is included?

  • Single piece of 16 lock station (without goods).

  • 4 screws with

  • 4 PVC sleeves

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in
Brady 10 Padlock Lockout Station
P.O.A.Each (Exc. GST)
Brady 20 Padlock Lockout Station
P.O.A.Each (Exc. GST)
Panduit 10 Padlock Lockout Station
P.O.A.1 Kit (Exc. GST)
Stock information temporarily unavailable.

₹ 14,410.33

₹ 14,410.33 Each (Exc. GST)

₹ 17,004.19

₹ 17,004.19 Each (inc. GST)

RS PRO 16 Padlock Lockout Station
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 14,410.33

₹ 14,410.33 Each (Exc. GST)

₹ 17,004.19

₹ 17,004.19 Each (inc. GST)

RS PRO 16 Padlock Lockout Station
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Brady 10 Padlock Lockout Station
P.O.A.Each (Exc. GST)
Brady 20 Padlock Lockout Station
P.O.A.Each (Exc. GST)
Panduit 10 Padlock Lockout Station
P.O.A.1 Kit (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Number Of Padlocks

16

Width

343mm

Height

40 mm

Country of Origin

India

Product details

RS PRO yellow padlock lockout station

From RS PRO, comes a high quality yellow open lockout station. This large and versatile lockout tool has space for locks, hasps and tags. This industry-standard lockout station is a fantastic solution for the safe and secure storage of lockout padlocks as well as providing an accessible point to hold safety equipment for engineers.

Features and benefits

  • Manufactured out of a special grade PVC and moulded as one piece

  • Height of 40mm and width of 343mm

  • Can store 16 locks, 4 hasps and up to 20 tags

  • Supplied with a customised label

Applications

Lockout stations have a range of application use as they are used primarily by repair and maintenance engineers. They are used in applications such as;

  • Industrial

  • Warehouses

  • Factories

  • Mills

What is included?

  • Single piece of 16 lock station (without goods).

  • 4 screws with

  • 4 PVC sleeves

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in
Brady 10 Padlock Lockout Station
P.O.A.Each (Exc. GST)
Brady 20 Padlock Lockout Station
P.O.A.Each (Exc. GST)
Panduit 10 Padlock Lockout Station
P.O.A.1 Kit (Exc. GST)