Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

RS PRO 1.5m 6 Socket Type F - German Schuko Extension Lead, 250 V, IP20

RS Stock No.: 273-4977Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Product Type

Extension Lead

Cable Length

1.5m

Number of Sockets

6

Mains Plug Type

Type F - German Schuko

Socket Type

Type F - German Schuko

Corded

Yes

IP Rating

IP20

Voltage Rating

250 V

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Colour

White

Power Indicator

Yes

Sheath Colour

White

Country of Origin

China

You may be interested in
RS PRO Power Distribution Sockets
P.O.A.Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

RS PRO 1.5m 6 Socket Type F - German Schuko Extension Lead, 250 V, IP20
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO 1.5m 6 Socket Type F - German Schuko Extension Lead, 250 V, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Power Distribution Sockets
P.O.A.Each (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Product Type

Extension Lead

Cable Length

1.5m

Number of Sockets

6

Mains Plug Type

Type F - German Schuko

Socket Type

Type F - German Schuko

Corded

Yes

IP Rating

IP20

Voltage Rating

250 V

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Colour

White

Power Indicator

Yes

Sheath Colour

White

Country of Origin

China

You may be interested in
RS PRO Power Distribution Sockets
P.O.A.Each (Exc. GST)