RS PRO 1.5m 3 Socket Type E - French Trailing Socket, 250 V, IP20
RS Stock No.: 226-9487Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCable Length
1.5m
Number of Sockets
3
Mains Plug Type
Type E - French
Socket Type
Type E - French
IP Rating
IP20
Voltage Rating
250 V
Current Rating Unwound
16A
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 1.5m 3 Socket Type E - French Trailing Socket, 250 V, IP20
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO 1.5m 3 Socket Type E - French Trailing Socket, 250 V, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCable Length
1.5m
Number of Sockets
3
Mains Plug Type
Type E - French
Socket Type
Type E - French
IP Rating
IP20
Voltage Rating
250 V
Current Rating Unwound
16A
Country of Origin
China