RS PRO 152mm(W)x

RS Stock No.: 415-6961Brand: RS PRO
brand-logo
View all in Anti Static Packaging

Technical Document

Specifications

Brand

RS Pro

Bubble Bag

No

Width

152mm

Quantity Per Package

100

Dissipative

Yes

Conductive

Yes

Anti-Static

Yes

Closure Type

Heat Seal

Static Shielding

Yes

Country of Origin

United States

You may be interested in
RS PRO Static Shielding Bag 152mm(W)x 254mm(L)
₹ 5,305.161 Bag of 100 (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

RS PRO 152mm(W)x
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO 152mm(W)x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Static Shielding Bag 152mm(W)x 254mm(L)
₹ 5,305.161 Bag of 100 (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Bubble Bag

No

Width

152mm

Quantity Per Package

100

Dissipative

Yes

Conductive

Yes

Anti-Static

Yes

Closure Type

Heat Seal

Static Shielding

Yes

Country of Origin

United States

You may be interested in
RS PRO Static Shielding Bag 152mm(W)x 254mm(L)
₹ 5,305.161 Bag of 100 (Exc. GST)