RS PRO 150mm Steel Imperial, Metric Rule

RS Stock No.: 274-1089Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Length

150mm

Imperial or Metric

Imperial, Metric

Material

Steel

Width

12.5mm

Finish

Black Chrome Plated

Flexible

Yes

Height Safe

Yes

Country of Origin

India

You may be interested in
RS PRO 300mm Steel Ruler
P.O.A.Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

RS PRO 150mm Steel Imperial, Metric Rule
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO 150mm Steel Imperial, Metric Rule
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 300mm Steel Ruler
P.O.A.Each (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Length

150mm

Imperial or Metric

Imperial, Metric

Material

Steel

Width

12.5mm

Finish

Black Chrome Plated

Flexible

Yes

Height Safe

Yes

Country of Origin

India

You may be interested in
RS PRO 300mm Steel Ruler
P.O.A.Each (Exc. GST)