RS PRO 150mm Metric Depth Gauge Micrometer

RS Stock No.: 705-1248Brand: RS PRO
brand-logo
View all in Depth Gauges

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

150mm

Accuracy

0.004 mm

Resolution

0.01 mm

Vernier

Yes

Imperial or Metric

Metric

Finish

Satin Chrome

Minimum Measurement

0mm

Stock information temporarily unavailable.

₹ 17,344.34

₹ 17,344.34 Each (Exc. GST)

₹ 20,466.32

₹ 20,466.32 Each (inc. GST)

RS PRO 150mm Metric Depth Gauge Micrometer

Calibration type

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 17,344.34

₹ 17,344.34 Each (Exc. GST)

₹ 20,466.32

₹ 20,466.32 Each (inc. GST)

RS PRO 150mm Metric Depth Gauge Micrometer
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

150mm

Accuracy

0.004 mm

Resolution

0.01 mm

Vernier

Yes

Imperial or Metric

Metric

Finish

Satin Chrome

Minimum Measurement

0mm