Technical Document
Specifications
Brand
RS ProLED Colours
White
LED Colour(s)
White
Strip Length
1m
Strip Width
8mm
Voltage Rating
12V
Number of LEDs per Metre
60
Colour Temperature
2700 → 3200K
EU Energy Efficiency Rating
G
UK Energy Efficiency Rating
G
IP Rating
IP20
Flexible/Rigid
Flexible
Series
LS
Distrelec Product Id
30403996
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China
Product details
RS PRO LED Lighting Strips – Flexible
Illuminate your projects with RS PRO flexible LED strips, available in 1m, 5m, and 10m lengths, with options for both 12 V and 24 V units. These LED strips come in a variety of colours, including red, blue, green, yellow, and multiple shades of white. Equipped with a self-adhesive backing, they are easy to install and IP20 rated, making them dust tight. Their flexibility allows them to conform to various shapes, making them ideal for curves and corners.
Features and Benefits
- Colour options: Cool white, warm white, natural white, red, green, blue, and yellow
- Number of LEDs: 60 per meter
- Self-adhesive backing
- Cut to length
Specification
- Voltage: 12V, 24 V
- Available length options: 1m, 5 m, and 10 m
- Current: 400mA (per metre)
- Max consumption: 4.8W
- Dimensions: 10mm x 10000mm (10 Metre Roll)
- Beam angle: 120°
- IP20
Applications
- Signage
- Guidance lighting
- Workstation
- General-purpose use where light can enhance features.
₹ 1,544.08
₹ 1,544.08 Each (Exc. GST)
₹ 1,822.01
₹ 1,822.01 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,544.08
₹ 1,544.08 Each (Exc. GST)
₹ 1,822.01
₹ 1,822.01 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | ₹ 1,544.08 |
2 - 4 | ₹ 1,475.96 |
5+ | ₹ 1,433.79 |
Technical Document
Specifications
Brand
RS ProLED Colours
White
LED Colour(s)
White
Strip Length
1m
Strip Width
8mm
Voltage Rating
12V
Number of LEDs per Metre
60
Colour Temperature
2700 → 3200K
EU Energy Efficiency Rating
G
UK Energy Efficiency Rating
G
IP Rating
IP20
Flexible/Rigid
Flexible
Series
LS
Distrelec Product Id
30403996
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China
Product details
RS PRO LED Lighting Strips – Flexible
Illuminate your projects with RS PRO flexible LED strips, available in 1m, 5m, and 10m lengths, with options for both 12 V and 24 V units. These LED strips come in a variety of colours, including red, blue, green, yellow, and multiple shades of white. Equipped with a self-adhesive backing, they are easy to install and IP20 rated, making them dust tight. Their flexibility allows them to conform to various shapes, making them ideal for curves and corners.
Features and Benefits
- Colour options: Cool white, warm white, natural white, red, green, blue, and yellow
- Number of LEDs: 60 per meter
- Self-adhesive backing
- Cut to length
Specification
- Voltage: 12V, 24 V
- Available length options: 1m, 5 m, and 10 m
- Current: 400mA (per metre)
- Max consumption: 4.8W
- Dimensions: 10mm x 10000mm (10 Metre Roll)
- Beam angle: 120°
- IP20
Applications
- Signage
- Guidance lighting
- Workstation
- General-purpose use where light can enhance features.