Technical Document
Specifications
Brand
RS ProSocket Size
12mm
Socket Type
Deep Impact Socket
Imperial or Metric
Metric
Drive Size
1/2 in
Number of Pieces
1
Finish
Blackened
Material
Chrome Molybdenum Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
₹ 660.62
₹ 660.62 Each (Exc. GST)
₹ 779.53
₹ 779.53 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 660.62
₹ 660.62 Each (Exc. GST)
₹ 779.53
₹ 779.53 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSocket Size
12mm
Socket Type
Deep Impact Socket
Imperial or Metric
Metric
Drive Size
1/2 in
Number of Pieces
1
Finish
Blackened
Material
Chrome Molybdenum Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China