RS PRO 120mΩ, 1206 (3216M) Thin Film SMD Resistor ±0.5% 0.25W
RS Stock No.: 241-4921Brand: RS PRO

Technical Document
Specifications
Brand
RS ProResistance
120mΩ
Technology
Thin Film
Package/Case
1206 (3216M)
Tolerance
±0.5%
Power Rating
0.25W
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (Exc. GST)
RS PRO 120mΩ, 1206 (3216M) Thin Film SMD Resistor ±0.5% 0.25W
Select packaging type
Standard
10
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (Supplied as a Tape) (Exc. GST)
RS PRO 120mΩ, 1206 (3216M) Thin Film SMD Resistor ±0.5% 0.25W
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProResistance
120mΩ
Technology
Thin Film
Package/Case
1206 (3216M)
Tolerance
±0.5%
Power Rating
0.25W
Country of Origin
Taiwan, Province Of China