RS PRO 110 mm, 120 mm, Low Carbon Austenitic Steel, Curved, Fine, Rounded, Sharp, Tweezer Set
RS Stock No.: 238-0740Brand: RS PRO

Technical Document
Specifications
Brand
RS ProModel Number
KIT 4-1T
Material
Low Carbon Austenitic Steel
Overall Length
110 mm, 120 mm
Point Type
Curved, Fine, Rounded, Sharp
Anti-Magnetic
Yes
Country of Origin
Pakistan
Stock information temporarily unavailable.
P.O.A.
RS PRO 110 mm, 120 mm, Low Carbon Austenitic Steel, Curved, Fine, Rounded, Sharp, Tweezer Set
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO 110 mm, 120 mm, Low Carbon Austenitic Steel, Curved, Fine, Rounded, Sharp, Tweezer Set
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProModel Number
KIT 4-1T
Material
Low Carbon Austenitic Steel
Overall Length
110 mm, 120 mm
Point Type
Curved, Fine, Rounded, Sharp
Anti-Magnetic
Yes
Country of Origin
Pakistan