RS PRO 10μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole

RS Stock No.: 181-5046Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

10µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 Dia. x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

105°C

Lead Pitch

2mm

Lifetime

1000h

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Ripple Current

56mA

Series

RS PRO

Dissipation Factor

14%

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 4,850.00

₹ 4.85 Each (In a Bag of 1000) (Exc. GST)

₹ 5,723.00

₹ 5.723 Each (In a Bag of 1000) (inc. GST)

RS PRO 10μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,850.00

₹ 4.85 Each (In a Bag of 1000) (Exc. GST)

₹ 5,723.00

₹ 5.723 Each (In a Bag of 1000) (inc. GST)

RS PRO 10μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
1000 - 2000₹ 4.85₹ 4,850.00
3000+₹ 4.71₹ 4,710.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Capacitance

10µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 Dia. x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

105°C

Lead Pitch

2mm

Lifetime

1000h

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Ripple Current

56mA

Series

RS PRO

Dissipation Factor

14%

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more