RS PRO 10m, PA Recoil Hose, with BSP 1/4"" Male connector

Technical Document
Specifications
Brand
RS ProMaximum Operating Length
10m
Tube Outside Diameter
10mm
Connector
BSP 1/4" Male
Connector
BSP 1/4"" Male
Colour
Red
Tube Inside Diameter
8mm
Manufacturer Series
EC Series
Material
PA
Country of Origin
United Kingdom
₹ 6,431.38
₹ 6,431.38 Each (Exc. GST)
₹ 7,589.03
₹ 7,589.03 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 6,431.38
₹ 6,431.38 Each (Exc. GST)
₹ 7,589.03
₹ 7,589.03 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 6,431.38 |
10 - 19 | ₹ 6,147.65 |
20+ | ₹ 5,972.00 |
Technical Document
Specifications
Brand
RS ProMaximum Operating Length
10m
Tube Outside Diameter
10mm
Connector
BSP 1/4" Male
Connector
BSP 1/4"" Male
Colour
Red
Tube Inside Diameter
8mm
Manufacturer Series
EC Series
Material
PA
Country of Origin
United Kingdom