RS PRO 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac

RS Stock No.: 277-3922Brand: RS PRO
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

RS Pro

Fuse Holder Type

Panel Mount

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Number of Poles

1

Includes Indicator

No

Case Material

PBT

Compatible Fuse Sizes

5 x 20 mm

Terminal Type

Quick Connect, Solder

International Protection Rating

IP40

Country of Origin

Romania

Stock information temporarily unavailable.

₹ 959.15

₹ 191.83 Each (In a Pack of 5) (Exc. GST)

₹ 1,131.80

₹ 226.359 Each (In a Pack of 5) (inc. GST)

RS PRO 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 959.15

₹ 191.83 Each (In a Pack of 5) (Exc. GST)

₹ 1,131.80

₹ 226.359 Each (In a Pack of 5) (inc. GST)

RS PRO 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20₹ 191.83₹ 959.15
25 - 45₹ 183.37₹ 916.85
50 - 120₹ 178.13₹ 890.65
125 - 245₹ 173.18₹ 865.90
250+₹ 166.25₹ 831.25

Technical Document

Specifications

Brand

RS Pro

Fuse Holder Type

Panel Mount

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Number of Poles

1

Includes Indicator

No

Case Material

PBT

Compatible Fuse Sizes

5 x 20 mm

Terminal Type

Quick Connect, Solder

International Protection Rating

IP40

Country of Origin

Romania