Technical Document
Specifications
Brand
RS ProCapacitance
100µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6 (Dia.) x 7mm
Height
7mm
Length
7mm
Minimum Operating Temperature
-40°C
Diameter
6mm
Maximum Operating Temperature
105°C
Lead Pitch
2.5mm
Lifetime
1000h
Series
RS
Polarised
Polar
Ripple Current
92mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
16%
Country of Origin
Taiwan, Province Of China
Product details
RS Aluminium 7 mm Radial Capacitors
₹ 513.00
₹ 5.13 Each (In a Pack of 100) (Exc. GST)
₹ 605.34
₹ 6.053 Each (In a Pack of 100) (inc. GST)
Standard
100
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 513.00
₹ 5.13 Each (In a Pack of 100) (Exc. GST)
₹ 605.34
₹ 6.053 Each (In a Pack of 100) (inc. GST)
Stock information temporarily unavailable.
Standard
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCapacitance
100µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6 (Dia.) x 7mm
Height
7mm
Length
7mm
Minimum Operating Temperature
-40°C
Diameter
6mm
Maximum Operating Temperature
105°C
Lead Pitch
2.5mm
Lifetime
1000h
Series
RS
Polarised
Polar
Ripple Current
92mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
16%
Country of Origin
Taiwan, Province Of China
Product details