RS PRO 100μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
100µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 Dia. x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lead Pitch
2mm
Lifetime
1000h
Ripple Current
300mA
Series
RS PRO
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
16%
Country of Origin
Taiwan, Province Of China
₹ 2,140.00
₹ 2.14 Each (In a Bag of 1000) (Exc. GST)
₹ 2,525.20
₹ 2.525 Each (In a Bag of 1000) (inc. GST)
1000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,140.00
₹ 2.14 Each (In a Bag of 1000) (Exc. GST)
₹ 2,525.20
₹ 2.525 Each (In a Bag of 1000) (inc. GST)
1000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
1000 - 2000 | ₹ 2.14 | ₹ 2,140.00 |
3000+ | ₹ 2.04 | ₹ 2,040.00 |
Technical Document
Specifications
Brand
RS ProCapacitance
100µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 Dia. x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lead Pitch
2mm
Lifetime
1000h
Ripple Current
300mA
Series
RS PRO
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
16%
Country of Origin
Taiwan, Province Of China