RS PRO 100nF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
100nF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 7mm
Height
7mm
Length
7mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
105°C
Lead Pitch
1.5mm
Lifetime
1000h
Series
RS
Polarised
Polar
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Ripple Current
5mA
Dissipation Factor
10%
Country of Origin
Taiwan, Province Of China
Product details
RS Aluminium 7 mm Radial Capacitors
₹ 4,000.00
₹ 2.00 Each (In a Bag of 2000) (Exc. GST)
₹ 4,720.00
₹ 2.36 Each (In a Bag of 2000) (inc. GST)
2000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,000.00
₹ 2.00 Each (In a Bag of 2000) (Exc. GST)
₹ 4,720.00
₹ 2.36 Each (In a Bag of 2000) (inc. GST)
2000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
2000 - 2000 | ₹ 2.00 | ₹ 4,000.00 |
4000 - 6000 | ₹ 1.91 | ₹ 3,820.00 |
8000+ | ₹ 1.86 | ₹ 3,720.00 |
Technical Document
Specifications
Brand
RS ProCapacitance
100nF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 7mm
Height
7mm
Length
7mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
105°C
Lead Pitch
1.5mm
Lifetime
1000h
Series
RS
Polarised
Polar
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Ripple Current
5mA
Dissipation Factor
10%
Country of Origin
Taiwan, Province Of China
Product details