RS PRO 100mΩ, 2512 (6432M) Thin Film SMD Resistor ±0.5% 3W

RS Stock No.: 241-4955Brand: RS PRO
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

100mΩ

Technology

Thin Film

Package/Case

2512 (6432M)

Tolerance

±0.5%

Power Rating

3W

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₹ 117,400.00

₹ 29.35 Each (On a Reel of 4000) (Exc. GST)

₹ 138,532.00

₹ 34.633 Each (On a Reel of 4000) (inc. GST)

RS PRO 100mΩ, 2512 (6432M) Thin Film SMD Resistor ±0.5% 3W
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 117,400.00

₹ 29.35 Each (On a Reel of 4000) (Exc. GST)

₹ 138,532.00

₹ 34.633 Each (On a Reel of 4000) (inc. GST)

RS PRO 100mΩ, 2512 (6432M) Thin Film SMD Resistor ±0.5% 3W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Resistance

100mΩ

Technology

Thin Film

Package/Case

2512 (6432M)

Tolerance

±0.5%

Power Rating

3W

Country of Origin

Taiwan, Province Of China