RS PRO, 100MHz Bench Oscilloscope, 2 Analogue Channels - UKAS Calibrated

RS Stock No.: 268-3138Brand: RS PRO
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

RS Pro

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Calibrated

UKAS

Interface

USB

Oscilloscope Form

Digital Storage

Screen Size

7in

Power Source

Mains

Height

150mm

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Input Impedance

1MΩ ±1%, 20pf ±3pF

Length

318mm

Minimum Vertical Sensitivity

2mV/div

Weight

1.9kg

Safety Category Level

CAT II

Plug Type

Mains

Safety Category Voltage

300V

Dimensions

318 x 110 x 150mm

Vertical Resolution

8 bit

Minimum Time Base

2ns/div

Safety Category

CAT II 300V

Rise Time

≤3.5ns

Display Type

TFT LCD

Country of Origin

China

Stock information temporarily unavailable.

₹ 57,621.32

₹ 57,621.32 Each (Exc. GST)

₹ 67,993.16

₹ 67,993.16 Each (inc. GST)

RS PRO, 100MHz Bench Oscilloscope, 2 Analogue Channels - UKAS Calibrated

Calibration type

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 57,621.32

₹ 57,621.32 Each (Exc. GST)

₹ 67,993.16

₹ 67,993.16 Each (inc. GST)

RS PRO, 100MHz Bench Oscilloscope, 2 Analogue Channels - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Calibrated

UKAS

Interface

USB

Oscilloscope Form

Digital Storage

Screen Size

7in

Power Source

Mains

Height

150mm

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Input Impedance

1MΩ ±1%, 20pf ±3pF

Length

318mm

Minimum Vertical Sensitivity

2mV/div

Weight

1.9kg

Safety Category Level

CAT II

Plug Type

Mains

Safety Category Voltage

300V

Dimensions

318 x 110 x 150mm

Vertical Resolution

8 bit

Minimum Time Base

2ns/div

Safety Category

CAT II 300V

Rise Time

≤3.5ns

Display Type

TFT LCD

Country of Origin

China