RS PRO, 100m, RG179PE Coaxial, Unterminated75 Ω

RS Stock No.: 665-5823Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG179PE

Outer Diameter

2.6mm

Characteristic Impedance

75 Ω

Length

100m

Sheath Colour

Black

Sheath Material

Polyvinyl Chloride PVC

Country of Origin

China

Product details

RG179PE

Connector / Cable group E (not BT43 connectors)

You may be interested in
Belden MRG1791 Series, 100m, RG179 Coaxial, Unterminated75 Ω
₹ 18,058.681 Reel of 100 Metres (Exc. GST)

P.O.A.

RS PRO, 100m, RG179PE Coaxial, Unterminated75 Ω
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO, 100m, RG179PE Coaxial, Unterminated75 Ω

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Belden MRG1791 Series, 100m, RG179 Coaxial, Unterminated75 Ω
₹ 18,058.681 Reel of 100 Metres (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG179PE

Outer Diameter

2.6mm

Characteristic Impedance

75 Ω

Length

100m

Sheath Colour

Black

Sheath Material

Polyvinyl Chloride PVC

Country of Origin

China

Product details

RG179PE

Connector / Cable group E (not BT43 connectors)

You may be interested in
Belden MRG1791 Series, 100m, RG179 Coaxial, Unterminated75 Ω
₹ 18,058.681 Reel of 100 Metres (Exc. GST)