RS PRO, 100m, RG174/U Coaxial, Unterminated50 Ω

RS Stock No.: 665-5855Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG174/U

Outer Diameter

2.6mm

Characteristic Impedance

50 Ω

Attenuation

27.6 dB/100m @ 100 MHz, 55.8 dB/100m @ 400 MHz, 89.9 dB/100m @ 1 GHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Stranded

Core Strands

7/0.16

Conductor Material

Copper Clad Steel

Size of Strands

0.16 mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

80°C Max.

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Shielding

Tinned Copper Braid

Insulation material

Solid PE

Velocity ratio

66%

Country of Origin

China

Product details

RS PRO Black unterminated to unterminated coaxial cable

From the trusted brand RS PRO, comes a high quality RG174/U unterminated to unterminated coaxial cable. Constructed out of industry-standard components, this flexible cable has been designed so that the user can attach connection points on each end.

Coaxial type cables are designed to carry signals over long distances and are easy to install.

Features and benefits

  • Length of 100m

  • Strong black PVC jacket

  • Tinned copper braiding

  • Impedance of 50 ohms

Applications

RG174/U Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;

  • Connecting radio transmitters and receivers with their antennas

  • Computer network (Internet) connections

  • Feeding satellite signals through to your TV.

What is Impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in
RS PRO, 20m, RG174A/U Coaxial, Unterminated50 Ω
₹ 4,274.901 Reel of 20 Metres (Exc. GST)
Belden MRG1740 Series, 50m, RG174/U Coaxial, Unterminated50 Ω
₹ 8,983.071 Reel of 50 Metres (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

RS PRO, 100m, RG174/U Coaxial, Unterminated50 Ω
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO, 100m, RG174/U Coaxial, Unterminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 20m, RG174A/U Coaxial, Unterminated50 Ω
₹ 4,274.901 Reel of 20 Metres (Exc. GST)
Belden MRG1740 Series, 50m, RG174/U Coaxial, Unterminated50 Ω
₹ 8,983.071 Reel of 50 Metres (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG174/U

Outer Diameter

2.6mm

Characteristic Impedance

50 Ω

Attenuation

27.6 dB/100m @ 100 MHz, 55.8 dB/100m @ 400 MHz, 89.9 dB/100m @ 1 GHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Stranded

Core Strands

7/0.16

Conductor Material

Copper Clad Steel

Size of Strands

0.16 mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

80°C Max.

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Shielding

Tinned Copper Braid

Insulation material

Solid PE

Velocity ratio

66%

Country of Origin

China

Product details

RS PRO Black unterminated to unterminated coaxial cable

From the trusted brand RS PRO, comes a high quality RG174/U unterminated to unterminated coaxial cable. Constructed out of industry-standard components, this flexible cable has been designed so that the user can attach connection points on each end.

Coaxial type cables are designed to carry signals over long distances and are easy to install.

Features and benefits

  • Length of 100m

  • Strong black PVC jacket

  • Tinned copper braiding

  • Impedance of 50 ohms

Applications

RG174/U Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;

  • Connecting radio transmitters and receivers with their antennas

  • Computer network (Internet) connections

  • Feeding satellite signals through to your TV.

What is Impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in
RS PRO, 20m, RG174A/U Coaxial, Unterminated50 Ω
₹ 4,274.901 Reel of 20 Metres (Exc. GST)
Belden MRG1740 Series, 50m, RG174/U Coaxial, Unterminated50 Ω
₹ 8,983.071 Reel of 50 Metres (Exc. GST)