RS PRO, 100m 4 Core, Black PVC Power Cable +90°C

RS Stock No.: 196-4705Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

6 mm²

Number of Cores

4

Sheath Colour

Black

Length

100m

Armoured

Yes

Outer Diameter

16.6mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

600/1000 V

Core Strands

7/1.04 mm

Conductor Material

Annealed Copper

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+90°C

Standards Met

BASEC

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 139,644.40

₹ 139,644.40 1 Reel of 100 Metres (Exc. GST)

₹ 164,780.39

₹ 164,780.39 1 Reel of 100 Metres (inc. GST)

RS PRO, 100m 4 Core, Black PVC Power Cable +90°C
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 139,644.40

₹ 139,644.40 1 Reel of 100 Metres (Exc. GST)

₹ 164,780.39

₹ 164,780.39 1 Reel of 100 Metres (inc. GST)

RS PRO, 100m 4 Core, Black PVC Power Cable +90°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

6 mm²

Number of Cores

4

Sheath Colour

Black

Length

100m

Armoured

Yes

Outer Diameter

16.6mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

600/1000 V

Core Strands

7/1.04 mm

Conductor Material

Annealed Copper

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+90°C

Standards Met

BASEC

Country of Origin

United Kingdom