RS PRO 1000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole

RS Stock No.: 181-5117Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

1000µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 Dia. x 21mm

Height

21mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

1000h

Ripple Current

1.65A

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

14%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₹ 5,212.50

₹ 20.85 Each (In a Bag of 250) (Exc. GST)

₹ 6,150.75

₹ 24.603 Each (In a Bag of 250) (inc. GST)

RS PRO 1000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,212.50

₹ 20.85 Each (In a Bag of 250) (Exc. GST)

₹ 6,150.75

₹ 24.603 Each (In a Bag of 250) (inc. GST)

RS PRO 1000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
250 - 500₹ 20.85₹ 5,212.50
750+₹ 19.93₹ 4,982.50

Technical Document

Specifications

Brand

RS Pro

Capacitance

1000µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 Dia. x 21mm

Height

21mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

1000h

Ripple Current

1.65A

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

14%

Country of Origin

Taiwan, Province Of China